This aluminum cylindrical can electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 16VDC. It features a long lead wire form with a radial termination style and a through hole mounting type. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It can withstand a ripple current of 35 and has a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is rated for a lifetime of 1000 hours and has an operating temperature range of -55 to 105 degrees Celsius.
Nichicon UKT1C100MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 35mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UKT1C100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.