This 10uF aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and a capacitance of 10uF. The capacitor is polarized and has a length of 11mm. It is designed for use in through hole mounting applications.
Nichicon UKT1C100MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KT |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKT1C100MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.