Nichicon's UKT1C102MPD1TD is a 1mF aluminum electrolytic capacitor with a 16V voltage rating, operating within a temperature range of -55°C to 105°C. It features a radial package with a seated height of 0.688inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is available in a cut tape packaging format. It is RoHS compliant and part of the KT series with a 20% tolerance.
Nichicon UKT1C102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | KT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1C102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.