Aluminum electrolytic capacitor with 33µF capacitance and 16VDC rated voltage, featuring 20% tolerance. This through-hole component has a radial termination style with a 2mm terminal pitch and 0.5mm lead diameter. Measuring 5mm in diameter and 11mm in height, it offers a ripple current of 65mA and a lifetime of 1000 hours at 105°C. The cylindrical aluminum can construction supports a wide operating temperature range from -55°C to 105°C.
Nichicon UKT1C330MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Height Tolerance (mm) | 1.5 |
| Diameter Tolerance (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 65mA |
| Leakage Current | 15.84@1Min|5.28@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UKT1C330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.