Aluminum electrolytic capacitor, 47µF capacitance, 16VDC rated voltage, with a 20% tolerance. Features a 5 x 11mm cylindrical aluminum can construction, radial termination style, and 2mm terminal pitch. Offers a ripple current of 79mA, a maximum operating temperature of 105°C, and a lifetime of 1000 hours. Designed for through-hole mounting with long leads.
Nichicon UKT1C470MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Height Tolerance (mm) | 1.5 |
| Diameter Tolerance (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 79mA |
| Leakage Current | 22.56@1Min|7.52@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKT1C470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.