The Nichicon KT Series capacitor features a capacitance of 10uF and a DC rated voltage of 25V. It is a polarized aluminum electrolytic capacitor with a max operating temperature of 105 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor has a length of 11mm and is designed for through hole mounting.
Nichicon UKT1E100MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KT |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKT1E100MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.