This 10uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is designed for use in through-hole applications and operates over a temperature range of -55°C to 105°C. The capacitor is packaged in a radial format and is compliant with RoHS regulations.
Nichicon UKT1E100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1E100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.