This aluminum electrolytic capacitor features a capacitance of 1000uF with a tolerance of 20% and a DC rated voltage of 25VDC. It has a ripple current rating of 680 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 1000 hours. It is rated for operation between -55 and 105 degrees Celsius.
Nichicon UKT1E102MPD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 680mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UKT1E102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.