Aluminum electrolytic capacitor, 22µF capacitance, 25VDC rated voltage, with a ±20% tolerance. Features a 5mm diameter and 11mm height, radial mounting with a 2mm terminal pitch, and 0.5mm lead diameter. Offers a ripple current of 58mA, a leakage current of 16.5µA (at 1 min), and a lifetime of 1000 hours at 105°C. Operates across a temperature range of -55°C to 105°C.
Nichicon UKT1E220MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Height Tolerance (mm) | 1.5 |
| Diameter Tolerance (mm) | 0.5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 58mA |
| Leakage Current | 16.5@1Min|5.5@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UKT1E220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.