Nichicon's UKT1E220MDD1TD is a 22uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UKT1E220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1E220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.