This aluminum electrolytic capacitor features a 2200uF capacitance with a 25VDC voltage rating and 20% tolerance. It has a long lead wire form and a radial termination style with a 0.8mm lead diameter and 5mm terminal pitch. The capacitor measures 12.5mm in diameter and 31.5mm in height. It is designed for through-hole mounting and has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can withstand a ripple current of 1200 and has a leakage current of 4mA at 1 minute and 3mA at 2 minutes. It has a lifetime of 1000 hours and operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UKT1E222MHD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 31.5 |
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1200mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKT1E222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.