The UKT1E470MDD1TD is a 47uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with through hole mounting and is packaged in cut tape. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The UKT series offers a 20% tolerance.
Nichicon UKT1E470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1E470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.