The Nichicon UKT1H2R2MDD1TD is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It is available in a radial package with a through hole mount and is rated for operation between -55°C and 105°C. This capacitor is RoHS compliant and packaged in quantities of 2000 on tape and reel.
Nichicon UKT1H2R2MDD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1H2R2MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.