Nichicon's UKT series aluminum electrolytic capacitor offers 470uF capacitance with a 20% tolerance and 50V voltage rating. It is designed for use in through hole mounting and features a radial package. Operating temperature range is -55°C to 105°C. This component is compliant with RoHS regulations.
Nichicon UKT1H471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1H471MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.