The Nichicon KT Series aluminum electrolytic capacitor features a capacitance of 100uF, a DC rated voltage of 35V, and a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a length of 11mm and is designed for through-hole mounting. The capacitor is part of the KT series from Nichicon and is suitable for use in a variety of applications.
Nichicon UKT1V101MED1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KT |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKT1V101MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.