Nichicon UKT1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Leakage Current | 1.05mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | UKT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKT1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.