Nichicon's UKW0J331MED1TA is a 6.3V 330uF aluminum electrolytic capacitor with a polarized design. It operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting and features a 2-terminal configuration. It is part of Nichicon's KW series and is suitable for standard applications.
Nichicon UKW0J331MED1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KW |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | KW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKW0J331MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.