Nichicon's UKW1C331MPD1TA is an aluminum electrolytic capacitor with a capacitance of 330uF, rated for 16VDC with a tolerance of 20%. It has a ripple current of 360mA and a leakage current of 158.4mA at 1 minute and 52.8mA at 2 minutes. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UKW1C331MPD1TA technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 360mA |
| Leakage Current | 158.4@1Min|52.8@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKW1C331MPD1TA to view detailed technical specifications.
No datasheet is available for this part.