The Nichicon UKW1C332MHD1TO is a 3.3mF aluminum electrolytic capacitor with a tolerance of 20%. It has a radial package with a lead pitch of 0.197inch and a seated height of 1.063inch. The capacitor is designed for through hole mounting and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 500 per reel.
Nichicon UKW1C332MHD1TO technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | UKW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1C332MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.