This is a 33000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a long lead wire form and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 25 X 50mm. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Nichicon UKW1C333MRD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 12.5 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 50 |
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4800mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKW1C333MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.