The Nichicon UKW1C472MHD1TN is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial case and is available in quantities of 250. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Nichicon UKW1C472MHD1TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | UKW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1C472MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.