This 220uF radial aluminum electrolytic capacitor is rated for 25V DC and has a tolerance of 20%. It is available in quantities of 1000 and packaged on tape and reel. The capacitor is RoHS compliant and suitable for use in a variety of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon UKW1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1E221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.