The Nichicon UKW1E222MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 25V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a radial format with a height of 1.063inch when seated and a lead pitch of 0.197inch. It is available in quantities of 500 and is packaged on a tape and reel. The component is RoHS compliant and suitable for use in through-hole mounting applications.
Nichicon UKW1E222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | UKW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1E222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.