This aluminum electrolytic capacitor from Nichicon features a capacitance of 47uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor is polarized and has a length of 11mm. It is designed for use in through-hole applications.
Nichicon UKW1E470MDD1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KW |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKW1E470MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.