Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 5mm diameter, and 11mm height. Operates within a temperature range of -40°C to 85°C with a ripple current of 10mA and 2000 hours of life. RoHS compliant with an ESR of 10 Ohms and a dissipation factor of 0.12%.
Nichicon UKW1H010MDD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | KW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1H010MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.