The UKW1H101MPD1TD is a 100uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a 0.492inch seated height and a 0.138inch lead pitch. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in tape and reel packaging.
Nichicon UKW1H101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | UKW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1H101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.