This Nichicon aluminum electrolytic capacitor has a capacitance of 22uF and a DC rated voltage of 50V. It is a polarized component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for use in through-hole applications and has a length of 11mm.
Nichicon UKW1H220MDD1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KW |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKW1H220MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.