The Nichicon UKW1H220MDD1TD is a radial aluminum electrolytic capacitor with a capacitance of 22uF and a tolerance of 20%. It has a voltage rating of 50V and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 95mA. It is available in a package quantity of 2000 and is packaged in tape and reel. The Nichicon UKW1H220MDD1TD is RoHS compliant.
Nichicon UKW1H220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | UKW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1H220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.