100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 200mA ripple current, 200mΩ ESR, and a 2000-hour life at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Nichicon UKW1V101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 200R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UKW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1V101MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.