The Nichicon UKW1V103MRD is a 35VDC electrolytic capacitor with a capacitance of 10000uF and a tolerance of 20%. It has a long lead wire form and is mounted through a radial termination style. The capacitor has a diameter of 22mm and a height of 50mm, with a lead diameter of 1mm and a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a ripple current rating of 3700.
Nichicon UKW1V103MRD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 50 |
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3700mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKW1V103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.