The Nichicon UKW1V330MDD1TA is a 33uF aluminum electrolytic capacitor with a rated voltage of 35V. It features a polarized design and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It is part of the KW series from Nichicon.
Nichicon UKW1V330MDD1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KW |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKW1V330MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.