Aluminum electrolytic capacitor with 47µF capacitance and 35V DC voltage rating. Features 20% tolerance, 120mA ripple current, and 120mΩ ESR. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole mounting. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UKW1V470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | UKW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW1V470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.