The Nichicon UKW2A0R1MDD is a 100VDC electrolytic capacitor with a capacitance of 0.1uF and a tolerance of 20%. It has a long lead wire form and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 5mm in diameter by 11mm in height. It is rated for operation between -40°C and 85°C. The capacitor has a maximum ripple current of 2.1 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. It has a lifetime of 2000 hours.
Nichicon UKW2A0R1MDD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2.1mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UKW2A0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.