The Nichicon UKW2A220MED1TA is a polarized aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the KW series and has a minimum operating temperature of -40 degrees Celsius. It is a standard type aluminum electrolytic capacitor.
Nichicon UKW2A220MED1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KW |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKW2A220MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.