This aluminum electrolytic capacitor features a long lead wire form and through hole mounting. It has a radial termination style with a 0.6mm lead diameter and 5mm terminal pitch. The product measures 12.5mm in diameter and 25mm in height, with 2 terminals. It offers a capacitance of 220uF with a 20% tolerance and can withstand a DC rated voltage of 100VDC. The capacitor has a ripple current rating of 600 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UKW2A221MHD technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UKW2A221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.