The Nichicon UKW2AR22MDD1TD is a 220nF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a single unit quantity with a cut tape packaging.
Nichicon UKW2AR22MDD1TD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 4.7mA |
| RoHS Compliant | Yes |
| Series | KW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKW2AR22MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.