The Nichicon UKZ1E221MHM is a 220uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 0.197inch lead pitch and a maximum seated height of 0.787inch. The capacitor has a tolerance of 20% and a dissipation factor of 0.12%. It is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Nichicon UKZ1E221MHM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 55uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKZ1E221MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.