Nichicon's UKZ series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a lead pitch of 0.295inch and is designed for through-hole mounting. It is lead-free and RoHS compliant.
Nichicon UKZ1E471MHM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 117.5uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UKZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKZ1E471MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.