The Nichicon KZ series aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 25V. It has a polarized design and is suitable for use in a variety of applications. The capacitor is rated for operation between -40°C and 85°C. It is available in a through-hole package type.
Nichicon UKZ1E471MHM1TN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | KZ |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKZ1E471MHM1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.