The Nichicon UKZ1H101MHM is a 50V through hole aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a radial package with a 5mm lead pitch. It has a leakage current of 50uA and a dissipation factor of 0.08%.
Nichicon UKZ1H101MHM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Lead Pitch | 5mm |
| Leakage Current | 50uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UKZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKZ1H101MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.