Nichicon UKZ1H221MHM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Lead Pitch | 7.5mm |
| Leakage Current | 110uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UKZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKZ1H221MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.