The Nichicon UKZ1H331MHB is a 330uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a radial termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Nichicon UKZ1H331MHB technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 16 X 16 X 31.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKZ1H331MHB to view detailed technical specifications.
No datasheet is available for this part.