This 100VDC aluminum electrolytic capacitor has a capacitance of 330uF and a tolerance of 20%. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C.
Nichicon UKZ2A331MHB technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Lifetime | 1000h |
| Size | 18 X 18 X 35.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKZ2A331MHB to view detailed technical specifications.
No datasheet is available for this part.