The Nichicon KZ Series 330uF 100V Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 50. It measures 35.5mm in length and has a seated height of 1.398inch with a lead pitch of 0.295inch.
Nichicon UKZ2A331MHM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.07% |
| Height - Seated (Max) | 1.398inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 330uA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKZ2A331MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.