This 2.2uF aluminum electrolytic capacitor is rated for 50VDC with a 20% tolerance. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 35 and a leakage current of 3uA at 2 minutes. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon ULD1H2R2MDD1TD technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 35mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon ULD1H2R2MDD1TD to view detailed technical specifications.
No datasheet is available for this part.