The ULD1H470MED1TD is a 47uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a ripple current of 190 and a leakage current of 23.5uA at 2 minutes. The capacitor has a lifetime of 10000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style.
Nichicon ULD1H470MED1TD technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 190mA |
| Leakage Current | 23.5@2MinuA |
| Lifetime | 10000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon ULD1H470MED1TD to view detailed technical specifications.
No datasheet is available for this part.