This 47uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a ripple current of 240 and a leakage current of 29.61uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It is designed for through-hole mounting and has a size of 8 x 11.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon ULD1J470MPD1TD technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 240mA |
| Leakage Current | 29.61@2MinuA |
| Lifetime | 10000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon ULD1J470MPD1TD to view detailed technical specifications.
No datasheet is available for this part.