The Nichicon ULD2C100MPD is a 10uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It is available in a radial package with a through-hole mount and is suitable for operation between -40°C and 105°C. This component is RoHS compliant and is part of the ULD series from Nichicon.
Nichicon ULD2C100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULD |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2C100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.