This 15uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial through-hole configuration and is suitable for use in temperatures ranging from -40°C to 105°C. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Nichicon ULD2C150MPD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULD |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2C150MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.