Nichicon ULD2C150MPD6TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 100uA |
| Length | 11.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 95mA |
| Series | LD |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon ULD2C150MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.